Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL WS EF SW :: Extra-flat angled connector, black

Item-No.: EL WS EF SW
Colour:

€6,90
Category of goods: 1 = discountable

EL WS EF SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Extra-flat
    • Technology
    • Extra-flat
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A

Secure — do not have to bend the cable
Fit — perfectly behind furniture with just 8 mm
Simple — easy to remove from the socket

Product with GS approval mark ensures a high degree of product safety.

For wire cross-section of 1.5 mm², 250 V~/16 A



Manufacturer : KOPP
Factory number : 1720.0503.0
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Extra-flat
    • Technology
    • Extra-flat
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual