Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B-AC-E :: Mains power cable panel connector, European Design

Item-No.: B-AC-E
€0,95
Category of goods: 1 = discountable

B-AC-E

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable socket
    • Design
    • European
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 2.5 A
  • Implementation
    • Mounting
    • Flange attachment

Mains power cable connector

With plug socket for European version



Package weight : 0.0076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable socket
    • Design
    • European
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 2.5 A
  • Implementation
    • Mounting
    • Flange attachment
Datasheet/manual