Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B-AC 073380 :: AC power plug, C6, 3-pol., solder type

Item-No.: B-AC 073380
€1,55
Category of goods: 1 = discountable

B-AC 073380

  • Product Description
  • Technical information
  • General
    • Type
    • Panel plug
    • Design
    • C6
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 2.5 A
  • Implementation
    • Mounting
    • Flange attachment
build-in AC power C-6 plug, solder type, 3-pin, flange mounting


Manufacturer : BKL
Factory number : 073380
Package weight : 0.0075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel plug
    • Design
    • C6
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 2.5 A
  • Implementation
    • Mounting
    • Flange attachment
Datasheet/manual