Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B-AC 073376 :: AC power plug, C6, 3-pol., 90° PCB-type

Item-No.: B-AC 073376
€1,55
Category of goods: 1 = discountable

B-AC 073376

  • Product Description
  • Technical information
  • General
    • Type
    • Panel plug
    • Design
    • C6
    • Technology
    • PCB mounting
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 2.5 A
  • Implementation
    • Mounting
    • Snap-in
build-in AC power C-6 plug, PCB type 90°, 3-pin, housing nut and central pin


Manufacturer : BKL
Factory number : 073376
Package weight : 0.0076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel plug
    • Design
    • C6
    • Technology
    • PCB mounting
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 2.5 A
  • Implementation
    • Mounting
    • Snap-in
Datasheet/manual