Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVK 3 :: Power supply coupler for 3.5-inch

Item-No.: SVK 3
€0,20
Category of goods: 1 = discountable

SVK 3

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply plug
    • Design
    • Coupling
    • Pole number
    • 4
    • Assembly
    • For 3 1/2”
    • Material
    • Plastic, brass
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • Straight
  • Measures
    • Length
    • 11.0 mm
    • Width
    • 14.25 mm
    • Depth
    • 5.7 mm
    • Cable inlet Ø
    • 0,40 … 0,81 mm
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Current
    • 4

Power supply coupler for 3.5-inch floppy



Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply plug
    • Design
    • Coupling
    • Pole number
    • 4
    • Assembly
    • For 3 1/2”
    • Material
    • Plastic, brass
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • Straight
  • Measures
    • Length
    • 11.0 mm
    • Width
    • 14.25 mm
    • Depth
    • 5.7 mm
    • Cable inlet Ø
    • 0,40 … 0,81 mm
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Current
    • 4
Datasheet/manual