Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSW 5 :: Power supply connector for 5 1/4 inch, print, angled

Item-No.: PSW 5
€0,32
Category of goods: 1 = discountable

PSW 5

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply plug
    • Design
    • Plug
    • Pole number
    • 4
    • Assembly
    • For 5 ¼”
    • Material
    • Plastic, tinned brass
    • Temperatur max.
    • -25 … +120
  • Specials
    • Specification
    • Angled
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 12.2 mm
    • Width
    • 23.2 mm
    • Depth
    • 8.3 mm
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Current
    • 6

Power supply connector in print version, angled for 5 1/4 inch devices

Chamfered corners on the solder pin side.



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply plug
    • Design
    • Plug
    • Pole number
    • 4
    • Assembly
    • For 5 ¼”
    • Material
    • Plastic, tinned brass
    • Temperatur max.
    • -25 … +120
  • Specials
    • Specification
    • Angled
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 12.2 mm
    • Width
    • 23.2 mm
    • Depth
    • 8.3 mm
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Current
    • 6
Datasheet/manual