reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8135 :: HF synthesizer

Item-No.: HM 8135
€3.815,95




HM 8135

  • Product Description
  • Technical information
  • General
    • Type
    • HF synthesizer
    • Design
    • DC-1 kHz
    • Assembly
    • 8000 W / 500 V / 16 A
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

3-GHz HF synthesizer, HM8135

• Frequency range: 1 Hz to 3 GHz
• Dynamic output power -135 dBm to +13 dBm
• Frequency resolution of 1 Hz (accuracy 0.5 ppm)
• Input for external time basis (10 MHz)
• Modulation modes: AM, FM, Pulse, F, FSK, PSK
• Fast pulse modulation: type. 200 ns standard
• Internal modulator 10 Hz to 200 kHz
• High spectral purity
• Optional OCXO
• Galvanically isolated USB/RS-232 dual interface, optional IEEE-488 (GPIB)



Manufacturer : HAMEG
Factory number : HM 8135
Package weight : 6.34 kg
Technical information
  • General
    • Type
    • HF synthesizer
    • Design
    • DC-1 kHz
    • Assembly
    • 8000 W / 500 V / 16 A
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)