0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8118 :: LCR bridge


HM 8118

  • Product Description
  • Technical information
  • General
    • Type
    • LCR measuring bridge
    • Design
    • Parallel- und Serienmodus
    • Assembly
    • 14 verschiedene Messfunktionen
    • Accessory
    • Kelvin test lead (HZ184), 4-wire SMD test adapter
  • Electrical values
    • Frequency
    • 20 Hz - 200 kHz
  • Interfaces
    • Connection
    • USB, RS-232
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
• 0.05% basic accuracy
• 14 different measurement functions
• Test frequency range from 20 Hz to 200 kHz
• Up to 12 measurements per second
• Parallel and series mode
• Input of limit values for automatic sorting of components (optional)
• Measuring and bias voltage, and current can be programmed internally
• Measurement of transformer parameters
• External capacitor bias up to 40 V
• Galvanically isolated USB/RS-232 interface, optional IEEE-488
• Kelvin cable (HZ184) and 4-terminal SMD test adapter (HZ188) included



Manufacturer : HAMEG
Factory number : HM 8118
Package weight : 6.282 kg
Technical information
  • General
    • Type
    • LCR measuring bridge
    • Design
    • Parallel- und Serienmodus
    • Assembly
    • 14 verschiedene Messfunktionen
    • Accessory
    • Kelvin test lead (HZ184), 4-wire SMD test adapter
  • Electrical values
    • Frequency
    • 20 Hz - 200 kHz
  • Interfaces
    • Connection
    • USB, RS-232
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)