Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCON NK H071,5 :: powerCON TRUE1 Power Cord, 1,5 m

Item-No.: PCON NK H071,5
€12,30
Category of goods: 1 = discountable

PCON NK H071,5

  • Product Description
  • Technical information
  • General
    • Model
    • powerCON TRUE 1
    • Type
    • Power cable
    • Design
    • Power cable
    • Pole number
    • 2 + PE
    • Colour
    • Black
  • Measures
    • Length
    • 1500 mm
    • Content spacing
    • IP65 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP65
  • Electrical values
    • Load limit
    • 1.5
  • Packaging
    • Packaging
    • Black
Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1,5 mm² or AWG 12.

  • Cable type / color / Nom. O.D. / Conductor size: H07RN-F3G1,5 / black / 9,6 mm / 3 x 1,5 mm²


The cables are equipped with overmolded Neutrik powerCON TRUE1 NAC3FX-W. The other end is open for termination of local connectors.
The cable has a length of 1,5 m.

powerCON TRUE1:
The powerCON TRUE1 is a locking waterproof 16 A (USA: 20 A) true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.



Manufacturer : NEUTRIK
Factory number : NKPF-NC-A-1.5
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Model
    • powerCON TRUE 1
    • Type
    • Power cable
    • Design
    • Power cable
    • Pole number
    • 2 + PE
    • Colour
    • Black
  • Measures
    • Length
    • 1500 mm
    • Content spacing
    • IP65 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP65
  • Electrical values
    • Load limit
    • 1.5
  • Packaging
    • Packaging
    • Black
Datasheet/manual