reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAC3MX-W :: PowerCon TRUE1 locking cable plug

Item-No.: NEUTRIK NAC3MX-W
€6,60
Category of goods: 1 = discountable

NEUTRIK NAC3MX-W

  • Product Description
  • Technical information
  • General
    • Type
    • powerCON TRUE 1
    • Design
    • Cable plug with lock
    • Technology
    • Quick Lock
    • Colour
    • Black/yellow
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP65

The PowerCon TRUE1 is a lockable device connector for a current carrying capacity up to 16 A. It replaces non-heating appliance plugs where a very robust solution with a lock is needed to guarantee a secure electrical connection.
The PowerCon TRUE1 is a plug connector and may therefore be plugged in and unplugged under load and under voltage.

• Power plug connector with neutral
• IP65
• Current carrying capacity up to 16 A
• Quick and easy latching system
• Extremely robust and reliable
• Unique Neutrik cable strain relief

Device connector with lock, power-out , screw terminals



Manufacturer : NEUTRIK
Factory number : NAC3MX-W
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • powerCON TRUE 1
    • Design
    • Cable plug with lock
    • Technology
    • Quick Lock
    • Colour
    • Black/yellow
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP65