Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAC3MPX :: PowerCon TRUE1 panel plug

Item-No.: NEUTRIK NAC3MPX
€3,30
Category of goods: 1 = discountable

NEUTRIK NAC3MPX

  • Product Description
  • Technical information
  • General
    • Model
    • powerCON TRUE 1
    • Type
    • Panel plug
    • Pole number
    • 2 + PE
    • Assembly
    • Form D
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black/yellow
  • Specials
    • Specification
    • Power in
  • Measures
    • Width
    • 26.0 mm
    • Depth
    • 31.2 mm
    • Height
    • 31.0 mm
  • Electrical values
    • Approval
    • UL
    • Load limit
    • 250 V / 16 A

The PowerCon TRUE1 is a lockable device connector for a current carrying capacity up to 16 A. It replaces non-heating appliance plugs where a very robust solution with a lock is needed to guarantee a secure electrical connection.
The PowerCon TRUE1 is a plug connector and may therefore be plugged in and unplugged under load and under voltage.

• Device plug
• Power in
• 6.35 mm push-on connectors

• Power plug connector with neutral
• Current carrying capacity up to 16 A
• Quick and easy latching system
• Extremely robust and reliable
• IP65 — waterproof with coated cables in mated condition



Manufacturer : NEUTRIK
Factory number : NAC3MPX
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Model
    • powerCON TRUE 1
    • Type
    • Panel plug
    • Pole number
    • 2 + PE
    • Assembly
    • Form D
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black/yellow
  • Specials
    • Specification
    • Power in
  • Measures
    • Width
    • 26.0 mm
    • Depth
    • 31.2 mm
    • Height
    • 31.0 mm
  • Electrical values
    • Approval
    • UL
    • Load limit
    • 250 V / 16 A