Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAC3MP :: powerCON 32 A chassis connector

Item-No.: NEUTRIK NAC3MP
€9,95
Category of goods: 1 = discountable

NEUTRIK NAC3MP

  • Product Description
  • Technical information
  • General
    • Model
    • powerCON
    • Type
    • Einbaustecker
    • Pole number
    • 2 + PE
    • Technology
    • Quick Lock
    • Temperatur max.
    • -25 … +70
    • Colour
    • Black
  • Specials
    • Specification
    • Power in
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 32.0 mm
    • Height
    • 37.0 mm
    • Ø
    • 30.0 mm
  • Electrical values
    • Approval
    • UL, cUL, VDE, JET
    • Load limit
    • 250 V / 32 A
  • Implementation
    • Cable cross-section
    • 2.5 - 6 mm²
The 32 A powerCON is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity (32 A rated). It is conceived as a non-standardized 3 pole connection system without breaking capacity to serve the needs of high power distribution systems and supplies for professional audio and lighting equipment and installations. The connectors comprise of contacts for phase, neutral and protective earth (ground) conductors rated for currents up to 32 A and for voltages up to 250V.

• powerCON cable connector
• 32 A
• 250 V AC
• 3 pole
• very robust
• lockable
• power In



Manufacturer : NEUTRIK
Factory number : NAC3MP-HC
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Model
    • powerCON
    • Type
    • Einbaustecker
    • Pole number
    • 2 + PE
    • Technology
    • Quick Lock
    • Temperatur max.
    • -25 … +70
    • Colour
    • Black
  • Specials
    • Specification
    • Power in
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 32.0 mm
    • Height
    • 37.0 mm
    • Ø
    • 30.0 mm
  • Electrical values
    • Approval
    • UL, cUL, VDE, JET
    • Load limit
    • 250 V / 32 A
  • Implementation
    • Cable cross-section
    • 2.5 - 6 mm²