Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAC3FPX :: PowerCon TRUE1 panel jack

Item-No.: NEUTRIK NAC3FPX
€5,99
Category of goods: 1 = discountable

NEUTRIK NAC3FPX

  • Product Description
  • Technical information
  • General
    • Model
    • powerCON TRUE 1
    • Type
    • Einbaubuchse
    • Pole number
    • 2 + PE
    • Assembly
    • Form D
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black/yellow
  • Specials
    • Specification
    • Power-out
  • Measures
    • Length
    • 43.0 mm
    • Width
    • 35.4 mm
    • Height
    • 35.4 mm
  • Electrical values
    • Approval
    • UL
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP65

PowerCon TRUE1 power-out device socket

• Power plug connector with neutral
• Current carrying capacity up to 16 A
• Quick and easy latching system
• Extremely robust and reliable
• IP65 — waterproof with coated cables in mated condition



Manufacturer : NEUTRIK
Factory number : NAC3FPX
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Model
    • powerCON TRUE 1
    • Type
    • Einbaubuchse
    • Pole number
    • 2 + PE
    • Assembly
    • Form D
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black/yellow
  • Specials
    • Specification
    • Power-out
  • Measures
    • Length
    • 43.0 mm
    • Width
    • 35.4 mm
    • Height
    • 35.4 mm
  • Electrical values
    • Approval
    • UL
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP65