0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAC3FC :: PowerCon 32 A cable connector

Item-No.: NEUTRIK NAC3FC
€16,90
Category of goods: 1 = discountable

NEUTRIK NAC3FC

  • Product Description
  • Technical information
  • General
    • Model
    • powerCON
    • Type
    • Cable connector
    • Pole number
    • 2 + PE
    • Technology
    • Quick Lock
    • Temperatur max.
    • -25 … +70
    • Colour
    • Black
  • Measures
    • Length
    • 82.5 mm
    • Ø
    • 36.2 mm
    • Cable inlet Ø
    • 8 - 20 mm
  • Electrical values
    • Approval
    • UL, cUL, VDE, JET
    • Load limit
    • 250 V / 32 A
  • Implementation
    • Cable cross-section
    • 2.5 - 6 mm²
The 32 A PowerCon series is an extremely robust and reliable, locking, single-phase power plug connector for high current carrying capacity (32 A rated current). The series is a non-standardised 3-pin connection system without switching power for high-performance distribution systems and supplies professional audio and lighting equipment as well as installations. The plugs have contacts for phase, neutral and earth for up to 32 A rated current and 250 V voltage.

• 250 V AC, 32 A single phase (for 32°C ambient temperature)
• Pre-mating earth contact
• Quick and easy latching system to prevent accidental unplugging
• Cable diameter 8 - 20 mm
• Screw terminals for wire strands from 2.5 to 6.0 mm² (AWG 14 - 10)
• Excellent cable handling and protection
• Extremely robust and reliable
• VDE, UL, cUL and JET certified



Manufacturer : NEUTRIK
Factory number : NAC3FC-HC
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Model
    • powerCON
    • Type
    • Cable connector
    • Pole number
    • 2 + PE
    • Technology
    • Quick Lock
    • Temperatur max.
    • -25 … +70
    • Colour
    • Black
  • Measures
    • Length
    • 82.5 mm
    • Ø
    • 36.2 mm
    • Cable inlet Ø
    • 8 - 20 mm
  • Electrical values
    • Approval
    • UL, cUL, VDE, JET
    • Load limit
    • 250 V / 32 A
  • Implementation
    • Cable cross-section
    • 2.5 - 6 mm²