Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAC-3MPB :: Neutrik, PowerCon, 3-pin, grey, flange

Item-No.: NEUTRIK NAC-3MPB
€3,30
Category of goods: 1 = discountable

NEUTRIK NAC-3MPB

  • Product Description
  • Technical information
  • General
    • Model
    • powerCON
    • Type
    • Einbaubuchse
    • Design
    • Chassis jack, type B
    • Pole number
    • 2 + PE
    • Assembly
    • Integration diameter 23.6 mm
    • Material
    • Silver-plated bronze contacts, plastic
    • Technology
    • Quick Lock
    • Temperatur max.
    • -30 … +80
    • Colour
    • Grey
  • Specials
    • Specification
    • Power-out
  • Measures
    • Length
    • 37.2 mm
    • Width
    • 26.0 mm
    • Height
    • 31.0 mm
    • Panel cut
    • 23.8 mm
  • Electrical values
    • Approval
    • UL, cUL, VDE, SEV
    • Load limit
    • 250 V / 20 A
  • Implementation
    • Cable cross-section
    • 2.5 mm²

Neutrik PowerCon power supply chassis socket, 3-pin

Extremely robust lockable mains plug system for professional audio and video applications etc. Two different, colour-coded versions are available to protect non-compatible systems.



Manufacturer : NEUTRIK
Factory number : NAC 3 MPB-1
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • powerCON
    • Type
    • Einbaubuchse
    • Design
    • Chassis jack, type B
    • Pole number
    • 2 + PE
    • Assembly
    • Integration diameter 23.6 mm
    • Material
    • Silver-plated bronze contacts, plastic
    • Technology
    • Quick Lock
    • Temperatur max.
    • -30 … +80
    • Colour
    • Grey
  • Specials
    • Specification
    • Power-out
  • Measures
    • Length
    • 37.2 mm
    • Width
    • 26.0 mm
    • Height
    • 31.0 mm
    • Panel cut
    • 23.8 mm
  • Electrical values
    • Approval
    • UL, cUL, VDE, SEV
    • Load limit
    • 250 V / 20 A
  • Implementation
    • Cable cross-section
    • 2.5 mm²