Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RV2011-1HA10 :: Circuit breaker, S00, 5.5-8.00 A / 3.00 kW

Item-No.: 3RV2011-1HA10
€58,95
Category of goods: 1 = discountable

3RV2011-1HA10

  • Product Description
  • Technical information
  • General
    • Design
    • SIRIUS Innovation 3RV20
    • Type
    • Miniature circuit breaker
    • Mounting form
    • S00
    • Pole number
    • 3
  • Implementation
    • Cable cross-section
    • 2x (0.75 ... 2.50), 2x (1.00 ... 4.00) mm²
    • Adjustment
    • 5,5 ... 8,0 A
    • Mounting
    • Screw-mounted/snap mounting, 35 mm DIN rail
    • Protection class
    • IP20
  • Specials
    • Specification
    • Class 10
    • Operating temperature
    • -20 ... +60 °C
  • Electrical values
    • Operating voltage
    • 690 V AC (IEC)
    • Instantaneous overcurrent
    • 104 A
    • Approval
    • UL, CSA
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 45 mm
    • Height
    • 97 mm
    • Depth
    • 91 mm

Circuit breaker, SIRIUS Innovation

• SIRIUS Innovation 3RV20, 3 pole, with screw connection
• Compact, current-limited power switch for switching and protection of motors
• Size S00, width: 45 mm
• Rated operating voltage: 690 V AC to IEC
• Operating temperature: –20°C to +70°C
• Protection class: IP20
• Setting range: 5.5–8.0 A
• Instantaneous overcurrent trip: 104 A
• Suitable for three-phase-motor rating: 3.0 kW



Manufacturer : SIEMENS
Factory number : 3RV2011-1HA10
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Design
    • SIRIUS Innovation 3RV20
    • Type
    • Miniature circuit breaker
    • Mounting form
    • S00
    • Pole number
    • 3
  • Implementation
    • Cable cross-section
    • 2x (0.75 ... 2.50), 2x (1.00 ... 4.00) mm²
    • Adjustment
    • 5,5 ... 8,0 A
    • Mounting
    • Screw-mounted/snap mounting, 35 mm DIN rail
    • Protection class
    • IP20
  • Specials
    • Specification
    • Class 10
    • Operating temperature
    • -20 ... +60 °C
  • Electrical values
    • Operating voltage
    • 690 V AC (IEC)
    • Instantaneous overcurrent
    • 104 A
    • Approval
    • UL, CSA
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 45 mm
    • Height
    • 97 mm
    • Depth
    • 91 mm
Datasheet/manual