Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS 14-100 :: Ferroxcube shell cores, 14 x 8 mm

Item-No.: SKS 14-100
€3,25
Category of goods: 1 = discountable

SKS 14-100

  • Product Description
  • Technical information
  • General
    • Type
    • Shell core
    • Design
    • Sold in pairs
    • Material
    • Ferroxube
  • Specials
    • Specification
    • AL value 100 nH
  • Measures
    • Height
    • 8 mm
    • Ø
    • 14 mm

Ferroxcube shell cores.

• Sold in pairs



Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shell core
    • Design
    • Sold in pairs
    • Material
    • Ferroxube
  • Specials
    • Specification
    • AL value 100 nH
  • Measures
    • Height
    • 8 mm
    • Ø
    • 14 mm
Datasheet/manual