Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGS 18-400 :: Tuning screw for SKS-18

Item-No.: AGS 18-400
€1,60
Category of goods: 1 = discountable

AGS 18-400

  • Product Description
  • Technical information
  • General
    • Type
    • Compensating screws
    • Design
    • 400 nH
    • Assembly
    • For SKS-18

Tuning screw suitable for SKS-18 pot core.

• AL value: 400 nH



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compensating screws
    • Design
    • 400 nH
    • Assembly
    • For SKS-18
Datasheet/manual