Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO M5 :: Digital USB Postal Scale


DYMO M5

  • Product Description
  • Technical information
  • General
    • Type
    • Letter scale
    • Design
    • With USB port
  • Measures
    • Length
    • 235 mm
    • Width
    • 211 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 1500 kg
Save time and money - Weigh any envelope or package for precise postage, every time.

  • Up to 5 kg capacity
  • Displays weight in 2 g increments
  • Runs on USB power from computer or 3 AAA batteries (not included)


With DYMO Postal Scales you can weigh envelopes and packages up to 10 kg – without a trip to the Post Office or mailroom.
Compact size fits on any desk and stores in most desk drawers. Powered by three AAA batteries (not included) or USB cable when connected to a PC or Mac (M5 and M10 only).



Manufacturer : DYMO
Factory number : S0929000
Package weight : 1.613 kg
RoHS : conform
Technical information
  • General
    • Type
    • Letter scale
    • Design
    • With USB port
  • Measures
    • Length
    • 235 mm
    • Width
    • 211 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 1500 kg
Datasheet/manual