Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEILZUG SP 600 :: Cable winch travel sensor, 635 mm

Item-No.: SEILZUG SP 600
€183,95
Category of goods: 1 = discountable

SEILZUG SP 600

  • Product Description
  • Technical information
  • General
    • Type
    • Distance sensor
    • Design
    • Cable winch sensor
    • Durability
    • 250,000 to 2.5 million cycles
    • Temperatur max.
    • -18 ... +70
  • Implementation
    • Measurement range
    • 0 ... 635 mm
    • Protection class
    • IP50

S-type cable winch travel sensors are economical, robust, small and suitable for use as travel sensors or position sensors in individual or OEM applications. The various cable winch sensor versions allow use in almost any application.

Measuring range: 0 - 635 mm
Temperature range: -18 - +70°C
Protection class: IP50
Service life: 250,000 to 2.5 million cycles



Manufacturer : CELESCO
Factory number : SP1-25
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distance sensor
    • Design
    • Cable winch sensor
    • Durability
    • 250,000 to 2.5 million cycles
    • Temperatur max.
    • -18 ... +70
  • Implementation
    • Measurement range
    • 0 ... 635 mm
    • Protection class
    • IP50
Datasheet/manual