Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTC 75 P :: Linear potentiometer, 75 mm, max. 60 V

Item-No.: KTC 75 P
€81,30
Category of goods: 1 = discountable

KTC 75 P

  • Product Description
  • Technical information
  • General
    • Type
    • Wegsensor
    • Design
    • Linearpotentiometer
    • Temperatur max.
    • -30 ... +100
  • Implementation
    • Measurement range
    • 0 ... 75 mm
    • Protection class
    • IP65
  • Specials
    • Specification
    • 10 ms adjustment speed

These linear potentiometers offer exceptional reliability. The multi-contact wipers of the distance sensor ensure stable output signals even under adverse working conditions.

Measuring ranges: 0 ... 75 mm
Temperatures: -30 ... +100°C
Protection class: IP65
Adjustment speed: <10 m/s



Manufacturer : IXTHUS INSTRUMENTATION
Factory number : KTC-75-P
Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wegsensor
    • Design
    • Linearpotentiometer
    • Temperatur max.
    • -30 ... +100
  • Implementation
    • Measurement range
    • 0 ... 75 mm
    • Protection class
    • IP65
  • Specials
    • Specification
    • 10 ms adjustment speed
Datasheet/manual