Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOL TP 100 :: ThinPot film potentiometer, 100 mm

Item-No.: FOL TP 100
€7,85
Category of goods: 1 = discountable

FOL TP 100

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 ... +50
  • Implementation
    • Measurement range
    • 0 ... 100 mm
    • Protection class
    • IP65
  • Specials
    • Specification
    • ThinPot

ThinPot film potentiometers are particularly narrow (10 mm wide) and primarily used as a linear potentiometer or travel sensor.
• Smallest package

Travel sensor: 0 - 100 mm
Temperature: -40 - +50°C
Protection class: IP65



Manufacturer : SPECTRA SYMBOL
Factory number : TSP-L-0100-103-3%-ST
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 ... +50
  • Implementation
    • Measurement range
    • 0 ... 100 mm
    • Protection class
    • IP65
  • Specials
    • Specification
    • ThinPot
Datasheet/manual