Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK4032CPD :: Multi Docking Station, 1x USB-C to 3 Ports


ICY BOX IB-DK4032-CPD

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 1920 x 1200
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0 type C
    • Connection
    • 1x type C charging port
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
  • Measures
    • Width
    • 50 mm
    • Depth
    • 69 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.043 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB
Input (to Notebook / PC):
  • USB 3.0 Type-C™

Output:
  • 1x USB 3.0 Type-A (backwards compatible to USB 2.0)
  • 1x VGA (up to 1920x1200@60Hz)
  • 1x USB Type-C™ power input to charge notebooks


USB Type-C™ combo adapter
The USB Type-C™ Multiport Docking Station is designed to extend your computer system. With the docking station, you can use a single USB Type-C™ interface to connect your notebook to another display unit and USB devices, while the notebook can continue to be charged uninterrupted.

The Allrounder
The new USB Type-C™ connector is not only twist-proof, it also offers driverless conversion for video and audio formats, simultaneous data transmission and the possibility to load the host device at the same time. Thanks to its slim design The USB Type-C™ interface is a must for any Next-Gen mobile device, from smartphone to notebook.

Uncomplicated 3-in-1 adapter
You can charge your supported notebook by plugging in the USB Type-C™ charging adapter, while an additional VGA device (TV, monitor, beamer, etc.) and an external USB device can be used. There is no need to install additional drivers, just plug and play.

Powerful lightweight
With the glossy black plastic housing and a weight of just 43 grams, this performance package remains an elegantly unobtrusive companion, which reliably fulfills its tasks in every setup.



Manufacturer : ICYBOX
Factory number : IB-DK4032-CPD
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 1920 x 1200
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0 type C
    • Connection
    • 1x type C charging port
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
  • Measures
    • Width
    • 50 mm
    • Depth
    • 69 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.043 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB
Datasheet/manual