reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK403-C :: Multi DockingStation for Notebook and PC

Item-No.: ICY IB-DK403-C
€63,90




ICY BOX IB-DK403-C

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.1 type C
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2048 x 1152
  • Measures
    • Width
    • 110 mm
    • Depth
    • 54 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.072 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB
Type-C DockingStation
The USB Type-C Display and Multi Port Docking Station is designed for extra connectivity demands. With the docking station you can extend the connection of a Computer to one more display and USB peripherals and Ethernet network through one USB cable.

Input (to Notebook / PC):
  • USB Type-C/USB 3.1 (Gen 1)

Output:
  • 1x USB 3.0 Type-A
  • 1 x VGA
  • 1 x High Speed HDMI® A-Type
  • 1 x Gigabit LAN RJ45


Four at once
Using a USB Type-C host interface the door for four additional ports is opened, and so 1x Gigabit Ethernet, 1x VGA, 1x HDMI and 1x USB 3.0 will be available.

Always ready
The IB-DK403-C offers 1x Gigabit Ethernet, 1x VGA, 1x HDMI and 1x USB 3.0 ports. So you have flexible connection option available wherever you go.

Small and fashionable
Because of its small size it fits into your hands and in almost every pocket. Wherever you go this little companion with the integrated USB Type-C cable will always be by your side and ready to connect with new PCs, Laptops or mobile devices.

Note
  • A USB type-C interface with DisplayPort® Alternate Mode support is required.
  • For technical reasons, only one monitor can be used at the same time via the adapter. Please setup your display settings accordingly to your operating system and requirements.



Manufacturer : ICYBOX
Factory number : IB-DK403-C
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.1 type C
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/100 Mbit/s
  • Display
    • Resolution
    • max. 2048 x 1152
  • Measures
    • Width
    • 110 mm
    • Depth
    • 54 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.072 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • USB
Datasheet/manual