Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK401 :: Docking station ICY BOX USB 3.0

Item-No.: ICY IB-DK401
€61,90




ICY BOX USB 3.0 Multi-Funktions-Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 2048 x 1152
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • LAN
    • 10/100/100 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
    • HDMI
    • 1x
  • Measures
    • Width
    • 125 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.065 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Power supply, on device
    • 5 V DC
    • Low-voltage connection
    • USB

All-rounders in a cool piano-lacquer look
The IB-DK401 adds VGA and HDMI ports to your notebook/PC via the integrated USB 3.0 cable so that you can connect the notebook/PC directly to a TV, projector or another monitor. In addition to the USB 3.0 port, there is also a Gigabit LAN port on the housing for a router or switch.

Key features
• Expansion via 1x USB 3.0 to 4x extra ports
• Input (to notebook/PC): USB 3.0 type-B connector
• Output:
•• 1x USB 3.0 Type A F
•• 1X VGA 15-pin socket- up to 2048 x 1152
•• 1X HDMI 19-pin socket- up to 2048 x 1152
•• 1X Gigabit LAN RJ45 socket

Technical data:
• Colour: Gloss black
• Material: PC+ABS+metal
• USB 3.0 speed: up to 5 Gbit/s
• LAN speed: 10/100/1000 Mbit/s
• HDMI: 2048 x 1152 pixels
• VGA: 2048 x 1152 pixels
• Power adapter: power supply via USB
• Operating system: Windows 22000/XP/Vista/7/8, MAC OS > 10.8



Manufacturer : ICYBOX
Factory number : IB-DK401
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 2048 x 1152
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • LAN
    • 10/100/100 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 1x
    • VGA
    • 1x
    • HDMI
    • 1x
  • Measures
    • Width
    • 125 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.065 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Power supply, on device
    • 5 V DC
    • Low-voltage connection
    • USB