Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2401AC :: 4K & Multi Docking Station for notebooks and PC


4K-Multi-DockingStation für Notebook und PCs

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/100 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 2x + 2x as a charging port (5 V)
    • VGA
    • Using the included DVI-to-VGA adapter
    • DVI
    • 1x DVI-I
    • HDMI
    • 1x
  • Display
    • Resolution
    • max. 3840 x 2160
  • Measures
    • Width
    • 95 mm
    • Depth
    • 95 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The Versatile Box
The 4K USB 3.0 Multi-port docking station IB-DK2401 is a 9 in 1 expension for PCs and notebooks without enough connection possibilities. With the IB-DK2401AC you can connect two displays, four USB devices, Ethernet network, speakers and a microphone over just one USB 3.0 port.

Ports:
  • 4x USB 3.0 type A female, incl. 2x USB 3.0 as 5 V charger for Tablet / Phone

  • 1x HDMI® connector

  • 1x Gigabit LAN RJ45 female

  • 1x DVI-I (Dual-Link) 24+5 female

  • 1x 3.5 mm stereo combo jack (Microphone / Audio out)


Smartly
This elegant multi-docking station for notebooks and PCs is equipped with nine multimedia interfaces. Out of a single USB 3.0 port, two USB 3.0 charging ports (5V/2.1A) which is perfect for charging tablets or digital cameras, a 3.5mm stereo combo-connector for Microphone and speakers, one HDMI® Connector, one DVI-I (Dual link) connector and one Gigabit LAN interface (RJ45).

Black box - differently
The connection of high quality aluminium wiht Polycarbonat/ABS turns this ICY BOX to a beautiful and practical expension for the living room. A blue LED indicator informs regarding operation and power. The included power supply makes sure enough power is flowing for all the interfaces at all times.

Mirroring and Expension
is no problem at all with HDMI® and DVI-I. In this way, the small computer, notebook or tablet screen can be displayed on a bigger TV with HDMI® and DVI-I connection. The included DVI to VGA adapter makes sure the connection possibilities are with almost no limits.



Manufacturer : ICYBOX
Factory number : 20854
Package weight : 0.807 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/100 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 2x + 2x as a charging port (5 V)
    • VGA
    • Using the included DVI-to-VGA adapter
    • DVI
    • 1x DVI-I
    • HDMI
    • 1x
  • Display
    • Resolution
    • max. 3840 x 2160
  • Measures
    • Width
    • 95 mm
    • Depth
    • 95 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual