Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87568 :: Delock USB 3.0 port replicator


Delock USB 3.0 Port Replikator

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Resolution
    • max. 2048 x 1152
    • Colour
    • Beige/black
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm microphone jack
    • Line-OUT
    • 1x 3.5-mm jack
    • LAN
    • 10/100/100 Mbit/s
  • External I/O Ports
    • USB 2.0 external
    • 4x
    • USB 3.0 (external)
    • 2x
    • DVI
    • 1x DVI-I
    • HDMI
    • 1x
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock port replicator can be attached to your computer via a single USB port to add various interfaces such as USB, audio, Gigabit Ethernet, DVI and HDMI. Two additional monitors can be connected to the DVI and HDMI ports. The port replicator supports HD resolution up to 2048 x 1152.

Technical data
Connectors:
Front side:
=> 2 × USB 3.0 type A sockets
=>1 x microphone 3.5-mm jack
=> 1 x speaker 3.5-mm jack
Rear:
=> 1 x USB 3.0 type B downstream port
=>1 x DC 5-V power connector
=>1 x HDMI-A 19-pin socket
=>1 x DVI-I Dual-Link 24+5 socket
=> 1 x Gigabit LAN 10/100/1000 Mb/s RJ 45 socket
=> 4 × USB 2.0 type A sockets
• HDMI and DVI ports support: extend and mirror with a resolution of up to 2048 x 1152 (depending on the monitor and graphics card in use)
• LAN 10/100/1000 Mb/s
• Hot Plug

System requirements
• Windows XP/Vista/Vista-64/7/7-64
• PC with one free USB 2.0 or 3.0 port
• 1.6 GHz CPU or higher
• At least 30 MB free hard drive space

Package contents
• USB 3.0 port replicator
• USB 3.0 cable
• External power supply unit, 5 V/4 A
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 87568
Package weight : 0.866 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Resolution
    • max. 2048 x 1152
    • Colour
    • Beige/black
  • Interfaces
    • Host
    • USB 3.0
    • Audio
    • 1x 3.5-mm microphone jack
    • Line-OUT
    • 1x 3.5-mm jack
    • LAN
    • 10/100/100 Mbit/s
  • External I/O Ports
    • USB 2.0 external
    • 4x
    • USB 3.0 (external)
    • 2x
    • DVI
    • 1x DVI-I
    • HDMI
    • 1x
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin