0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL POE12-HP :: 802.3at PoE injector, max. 42.1 W


ZYXEL POE12-HP

  • Product Description
  • Technical information
  • General
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Injector
  • Display
    • Display
    • Status LEDs
  • Specials
    • Specification
    • Max. 42,1 W
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
ZyXEL PoE12 injectors are Power-over-Ethernet feeders that supply electrical power via Ethernet cables. They support the growing power requirements of N-generation wireless access points (APs) as well as the pan, tilt and zoom functions of IP surveillance cameras. The PoE12 series consists of two models: PoE-12 and PoE12-HP. The PoE-12 and PoE12-HP models are PoE feeder with a single port that provides other PoE devices with power and data through a single CAT-5 Ethernet cable without requiring an additional power adapter. The PoE-12 permits transmission rates of 100 Mbps and a power of up to 15.4 W, whereas the PoE12-HP provides a data-transmission rate of 1000 Mbps and power of up to 30 W.

Supply power easily via the Ethernet cable

Compliance with industry standards and protection of investments
PoE is a technology based on standards that describe how power and data are carried through standard Ethernet LAN cables. The standard IEEE 802.3af describes up to 15.4 W of power per device and IEEE 802.3at up to 30 W per device. By complying with IEEE 802.3af and IEEE 802.3at, the ZyXEL PoE12 series provides compatibility and interoperability with other standards-based PoE devices.

Stress-free installation
The PoE technology used in the PoE12 series gives you the option of putting devices such as WiFi APs, surveillance IP cameras and IP phones exactly where they are needed. Since the devices are powered directly via Ethernet cables, no separate power adapters are required. There is no need for expensive installations of AC power outlets on ceilings or roofs by electrical engineers.

Simple operation thanks to Plug-and-Play
The PoE12 series is easy to use – no configuration required. Since only the input and output cables need to be plugged in, the installation is very easy and can be performed by users that have no knowledge of wiring, which keeps a lid on costs.



Manufacturer : ZYXEL
Factory number : POE12-HP-EU0102F
Package weight : 0.783 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Injector
  • Display
    • Display
    • Status LEDs
  • Specials
    • Specification
    • Max. 42,1 W
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual