Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TPE-113GI :: Gigabit PoE Injector


TRN TPE-113GI

  • Product Description
  • Technical information
  • Display
    • Display
    • Status LEDs
TPE-113GI (Version v2.1R)

Full Duplex Gigabit speeds supported
Use non-PoE switches to network PoE devices at distances of up to 100 meters (328 feet)
Save on installation and equipment costs
Create an integrated PoE and non-PoE Gigabit network

The Gigabit Power over Ethernet Injector, model TPE-113GI, combines electrical power with a Gigabit network connection to produce a Gigabit Power over Ethernet (PoE) signal. Connect this device to a non-PoE switch and then run an Ethernet cable for up to 100 meters (328 Ft.) to network PoE devices.

No need to buy a PoE switch—use an existing open port from a non-PoE switch to save installation and equipment costs when installing TRENDnet PoE access points and IP cameras in remote locations. This compact device safeguards valuable network equipment with short circuit protection. Quickly create an integrated PoE and non-PoE network at Gigabit speeds.

  • IEEE 802.3ab Gigabit and 802.3af PoE compliant
  • Gigabit Power over Ethernet (PoE) Injector delivers a PoE signal for distances of up to 100 meters (328 ft.)
  • 1 x 10/100/1000 Mbps Auto-MDIX Data In port
  • 1 x 10/100/1000 Mbps PoE Auto-MDIX Data Out port
  • Power port
  • Power LED indicator
  • Supplies power up to 15.4 Watts
  • Easily install a PoE device where a power outlet is not available
  • Reduce installation and network equipment costs
  • Safeguards network devices with short circuit protection
  • Plug and Play in remote location
  • Light weight and compact size
  • Wall mounting points



Manufacturer : TRENDNET
Factory number : TPE-113GI
Package weight : 0.325 kg
RoHS : conform
Technical information
  • Display
    • Display
    • Status LEDs