Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPOE200 :: Power over Ethernet (POE) adapter kit (2 devices)


TPLINK TLPOE200

  • Product Description
  • Technical information
  • General
    • Technology
    • PoE
    • Design
    • POE set
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Height
    • 24 mm
    • Width
    • 81 mm
    • Depth
    • 52 mm
  • Specials
    • Specification
    • 12 / 9 / 5 V AC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V D C / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

PoE adapter kit

The TL-POE200 was developed to deliver power and data to an Ethernet-enabled device via a single Ethernet cable at a distance of up to 100 m. The PoE kit has two devices: one that injects power and data into a single Ethernet cable, the "injector", while the other, the "splitter", separates the power and the data into two separate cables on the receiving end, so that the connected Ethernet device can be used. This convenience allows users to operate Ethernet-capable devices such as access points, IP cameras or VoIP phones in the places best suited to their use, regardless of whether an outlet is available or not.

*The TL-POE200 from TP-LINK uses a PoE technology that is widely used in the industry and offers a more than affordable PoE solution. It is strongly recommended that PoE products not be used with other PoE adapters, unless this is done with expert guidance.

• Transports power and data over a single Ethernet cable for simple network expansion over distances of up to 100 m
• The plug-and-play design ensures problem-free set-up.
• Output voltage adjustable: 12, 9 or 5 V DC



Manufacturer : TP-LINK
Factory number : TL-POE200
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PoE
    • Design
    • POE set
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Height
    • 24 mm
    • Width
    • 81 mm
    • Depth
    • 52 mm
  • Specials
    • Specification
    • 12 / 9 / 5 V AC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V D C / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual