Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLPOE150S :: Power over Ethernet (POE) high-power injector


TPLINK TLPOE150S

  • Product Description
  • Technical information
  • General
    • Technology
    • POE adapter
    • Design
    • Injector
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Height
    • 24 mm
    • Width
    • 81 mm
    • Depth
    • 52 mm
  • Specials
    • Specification
    • Max. 15,4 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The TL-POE150S PoE injector is fully compatible with the IEEE802.3af standard and can be operated with all IEEE802.3af-PoE-compatible PDs (Powered Devices) or PoE receiver adapters such as the TL-POE10R from TP-LINK or with other equivalent products and contribute to expanding your network in places where there are no power lines or outlets, and where you would like to operate devices such as APs, IP cameras or IP phones, etc.

• IEEE802.3af compatible
• Provides energy at a distance of up to 100 metres
• Automatic determination of the required current demand
• Plug and play, requires no configuration
• Supply via external power adapter
• Gigabit Ethernet (from version 3)



Manufacturer : TP-LINK
Factory number : TL-POE150S
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Technology
    • POE adapter
    • Design
    • Injector
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Height
    • 24 mm
    • Width
    • 81 mm
    • Depth
    • 52 mm
  • Specials
    • Specification
    • Max. 15,4 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin