Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL48900 :: Power over Ethernet (POE) high-power injector


ALLNET ALL48900

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Injector
  • Interfaces
    • Connection
    • 2x RJ45
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • Display
    • Display
    • Status LEDs
  • Implementation
    • Standards
    • IEEE802.3, IEEE802.3u, IEEE802.ab, IEEE802.3af, IE
  • Measures
    • Height
    • 23 mm
    • Width
    • 75 mm
    • Depth
    • 102 mm
  • Specials
    • Specification
    • max. 90 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Z1 — fixed mains cable
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 56 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigabit Power over Ethernet injector/smart plug and play/IEEE802.3af/AT/LTPoE 90 W

  • Supports IEEE802.3, IEEE802.3u, IEEE802.ab,IEEE802.3af, IEEE802.3at and IEEE802.3at++

  • 1 port 10/100/1000 Base-T (data) for connecting to a switch and

  • 1 port 10/100/1000 Base-T (power/data) for connecting to a PoE device (PD)

  • Automatic detection of whether the connected device is PoE-enabled


Use the ALLNET ALL048900V2 high-power PoE injector to install your PoE-enabled IP end devices, such as wireless access points, VoIP telephones and much more, completely independent of existing plug sockets. Thus, for example, the most ideal radio installation locations in a building can be selected for wireless access points, without having to worry about power cabling.

Switches that are not PoE-enabled can be economically "retrofitted" with Power over Ethernet, especially if only a few ports with PoE power supply are needed. In this way, the ALL048900V2 makes purchasing an expensive PoE switch unnecessary.

The ALLNET ALL048900V2 supports the IEEE802.3af standard with a power of 15.4 W, the IEEE802.3at high power standard with 30 W and the IEEE802.3at++ with a power of 90 W.

The ALL048900V2 does not need to be configured. It has an RJ45 input socket and a RJ45 output socket, which can be used to connect the switch and end device with the PoE injector.
As is usual for Ethernet, the total cable length can be up to 100 meters between the switch and the end device.

Due to its compact design and metal housing, the ALL048900V2 can be installed very inconspicuously and is extremely robust.



Manufacturer : ALLNET
Factory number : ALL048900V2
Package weight : 0.798 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • External
    • Design
    • Injector
  • Interfaces
    • Connection
    • 2x RJ45
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • Display
    • Display
    • Status LEDs
  • Implementation
    • Standards
    • IEEE802.3, IEEE802.3u, IEEE802.ab, IEEE802.3af, IE
  • Measures
    • Height
    • 23 mm
    • Width
    • 75 mm
    • Depth
    • 102 mm
  • Specials
    • Specification
    • max. 90 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Z1 — fixed mains cable
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 56 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin