Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0489V2 :: Power over Ethernet (POE) high-power injector


ALLNET ALL0489V2

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • Internal
    • Design
    • Energy supplier
  • Interfaces
    • Connection
    • 2x RJ45
  • Display
    • Display
    • Status LEDs
  • Implementation
    • Standards
    • IEEE 802.3af, IEEE 802.3, IEEE 802.3u
  • Measures
    • Height
    • 36 mm
    • Width
    • 74 mm
    • Depth
    • 155 mm
  • Specials
    • Specification
    • Max. 42,1 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz

ALLNET ALL0489V2 / Power over Ethernet gigabit injector IEEE802.3af/at 30 W.

• Supports IEEE802.3, IEEE802.3u, IEEE802.ab and IEEE802.3at, IEEE802.3af
• 1x 10/100/1000 Base-T (data) port for connecting to a switch and 1x 10/100/1000 Base-T (power/data) port for connecting to a PoE device (PD)
• Automatic detection of whether the connected device is PoE-enabled

Use the ALLNET ALL0489V2 high-power PoE injector to install your PoE-enabled IP end devices, such as wireless access points, VoIP telephones and much more, completely independent of existing plug sockets.
Thus, for example, the most ideal radio installation locations in a building can be selected for wireless access points, without having to worry about power cabling.

Switches that are not PoE-enabled can be economically "retrofitted" with Power over Ethernet, especially if only a few ports with PoE power supply are needed. In this way, the ALL0489V2 makes purchasing an expensive PoE switch unnecessary.
The ALLNET ALL0489V2 supports both the IEEE802.3af standard with a power of 15.4 W and the new IEEE802.3at high power standard with a power of 30 W.

The ALL0489V2 does not need to be configured. It has an RJ45 input socket and a RJ45 output socket, which can be used to connect the switch and end device with the PoE injector. As is usual for Ethernet, the total cable length can be up to 100 meters between the switch and the end device.

Due to its compact design and metal housing, the ALL0489V2 can be installed very inconspicuously and is extremely robust. In contrast to its predecessor, it has an integrated power supply.



Manufacturer : ALLNET
Factory number : ALL0489V2
Package weight : 0.762 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • Internal
    • Design
    • Energy supplier
  • Interfaces
    • Connection
    • 2x RJ45
  • Display
    • Display
    • Status LEDs
  • Implementation
    • Standards
    • IEEE 802.3af, IEEE 802.3, IEEE 802.3u
  • Measures
    • Height
    • 36 mm
    • Width
    • 74 mm
    • Depth
    • 155 mm
  • Specials
    • Specification
    • Max. 42,1 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual