Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0488V4 :: Power over Ethernet (PoE) injector, max. 30.0 W


PoE Injektor Gigabit ALL0488V4 AF/AT 15,4/30W

  • Product Description
  • Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • Internal
    • Design
    • Injector
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • Display
    • Display
    • Status LEDs
  • Implementation
    • Standards
    • IEEE 802.3af, IEEE802.3at
  • Measures
    • Height
    • 30 mm
    • Width
    • 60 mm
    • Depth
    • 135 mm
  • Specials
    • Specification
    • Max. 30 W
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

Gigabit Power over Ethernet injector
Full range of installation options
Use the ALLNET ALL0488V4 Power over Ethernet injector to install your PoE-enabled IP end devices, such as wireless access points, VoIP telephones and much more, completely independent of existing plug sockets.

For example, wireless access points can be installed in the optimum location for sending and receiving wireless signals, without the need to worry about power cabling.

Switches that are not PoE-enabled can be economically "retrofitted" with Power over Ethernet, especially if only a few ports with PoE power supply are needed. The ALL0488V4 therefore makes it unnecessary to purchase a PoE switch.

The ALLNET ALL0488V4 supports the IEEE802.3af and IEEE802.3at standards, with a maximum power of 30 W.

The ALL0488V4 does not need to be configured. It has an RJ45 input socket and a RJ45 output socket, which can be used to connect the switch and end device with the PoE injector. As is usual for Ethernet, the total cable length can be up to 100 metres between the switch and the end device.

Due to its compact design, the ALL0488V4 can be installed very inconspicuously. In contrast to its predecessors, the ALL0488V3 has an internal power supply. It provides PoE power to pins 4+5 (+) and 7+8 (-) only, meaning that an eight-wire LAN and field bus cable is required.

Standards supported:
  • IEEE 802.3at Power over Ethernet (PoE+)

  • IEEE802.3af Power over Ethernet

  • IEEE802.3 10Base-T

  • IEEE802.3u 100Base-TX

  • IEEE802.ab 1000Base-T

  • Ethernet ports:

  • 1x RJ45 10/100/1000 Mbps for connection to the passive switch or hub

  • 1x RJ45 10/100/1000 Mbps for connection to the PoE end device

Power supply:
  • 100 - 240 V AC, internal power supply

Power consumption:
  • Max. 30 W when connected to a PoE end device

Housing:
  • Plastic housing

  • Dimensions (LxWxH): 135 x 60 x 30 mm

Environment:
  • Operating temperature: 0 - 40°C

  • Operating humidity: 10% - 90% (non-condensing)

  • Storage temperature: -20 - 90°C

  • Storage humidity: 5% - 90% (non-condensing)




Manufacturer : ALLNET
Factory number : ALL0488V4
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • POE adapter
    • Technology
    • PoE
    • Power supply
    • Internal
    • Design
    • Injector
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • Display
    • Display
    • Status LEDs
  • Implementation
    • Standards
    • IEEE 802.3af, IEEE802.3at
  • Measures
    • Height
    • 30 mm
    • Width
    • 60 mm
    • Depth
    • 135 mm
  • Specials
    • Specification
    • Max. 30 W
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz