Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKER EC26 :: Plug-in card connector, 2x 13-pin

Item-No.: STECKER EC26
€0,94
Category of goods: 1 = discountable

STECKER EC26

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in card connector
    • Pole number
    • 2x 13
    • Design
    • Plug-in card connector
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54 mm

Plug-in card connector, 2x 13-pin



Package weight : 0.0072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in card connector
    • Pole number
    • 2x 13
    • Design
    • Plug-in card connector
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual