Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSG 200 SK :: PLUG HOUSING

Item-No.: SSG 200 SK
€2,15
Category of goods: 1 = discountable

SSG 200 SK

  • Product Description
  • Technical information
  • General
    • Type
    • Plug housing with plug with earthing contact
    • Design
    • Without protection contact
    • Material
    • Plastic
    • Colour
    • Dark grey
  • Measures
    • Length
    • 73.0 mm
    • Width
    • 53.0 mm
    • Height
    • 43.0 mm

Plug housing made of black plastic with earthed plug

External: 73 x 53 x 43 mm
Internal :68 x 48 x 38 mm
Without earthing contacts



Package weight : 0.0442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug housing with plug with earthing contact
    • Design
    • Without protection contact
    • Material
    • Plastic
    • Colour
    • Dark grey
  • Measures
    • Length
    • 73.0 mm
    • Width
    • 53.0 mm
    • Height
    • 43.0 mm
Datasheet/manual