Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA SE432 DE :: Plug housing, 120 x 65 x 50 mm

Item-No.: BOPLA SE432 DE
€20,30
Category of goods: 1 = discountable

BOPLA SE432 DE

  • Product Description
  • Technical information
  • General
    • Type
    • Plug housing with plug with earthing contact
    • Design
    • Socket with earthing contact flush-mounted
    • Material
    • PC/ABS plastic
    • Colour
    • Light grey, RAL 7035/dark grey, RAL 7024
  • Measures
    • Length
    • 120.0 mm
    • Width
    • 65.0 mm
    • Height
    • 50.0 mm
  • Implementation
    • Protection class
    • IP40

Plug housing made from flame-retardant PS/ABS.

With earthed socket in the upper part.



Manufacturer : BOPLA
Factory number : 43432504
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug housing with plug with earthing contact
    • Design
    • Socket with earthing contact flush-mounted
    • Material
    • PC/ABS plastic
    • Colour
    • Light grey, RAL 7035/dark grey, RAL 7024
  • Measures
    • Length
    • 120.0 mm
    • Width
    • 65.0 mm
    • Height
    • 50.0 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual