Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRAVEL STAR PLUS :: Travel plug adapter PLUS

Item-No.: TRAVEL STAR PLUS
Colour:

€17,95
Category of goods: 1 = discountable

TRAVEL STAR PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal
    • Colour
    • Black
    • Pole number
    • 2

In addition to Euro and round pin attachment plugs, earthed contact plugs can also be inserted.
Patented solution with moveable pin for Switzerland and Italy.
An additional benefit is the increased contact protection (child safety cover)

In the following countries:

- North/Central/South America, Japan, CIS, South/East Asia etc.
- Australia, New Zealand, China etc.
- All Commonwealth countries, Africa, Asia, Great Britain, Middle East etc.
- Europe, South America, Africa, CIS, etc.
- Hong Kong, India, China, Great Britain etc.

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : KOPP
Factory number : 177415010
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal
    • Colour
    • Black
    • Pole number
    • 2
Datasheet/manual