Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA USA :: Travel adapter for Euro/USA

Item-No.: TRA USA
€2,10
Category of goods: 1 = discountable

TRA USA

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • USA socket - Euro plug
    • Colour
    • Black

Travel adapter for USA to Euro

Adapter for connecting electronic devices with 2-pole
plug system from the
USA in countries with the Euro plug system,
for all European countries
other than England.

• Outlet with increased contact protection.
• Max. load 10 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508500
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • USA socket - Euro plug
    • Colour
    • Black
Datasheet/manual