Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA USA SK :: Travel adapter for earthed contact plug/USA

Item-No.: TRA USA SK
€2,75
Category of goods: 1 = discountable

TRA USA SK

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • USA socket - plug with earthing contact
    • Colour
    • Black
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 15 A

Travel adapter for USA and Japan/earthed contact

Adapter for connecting electronic devices with an earthed plug system from the USA or Japan in countries with earthed contact plug systems such as DE, FR, BE, CZ, PL, NL, ES, PT, SE, FI, NO, GR, TR, AT ...

• Max. load 15 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508520
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • USA socket - plug with earthing contact
    • Colour
    • Black
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 15 A
Datasheet/manual