0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA SK ZA :: Travel adapter for South African plug/earthed contact plug

Item-No.: TRA SK ZA
€4,45
Category of goods: 1 = discountable

TRA SK ZA

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - South Africa plug
    • Colour
    • Black
Earthed contact plug - South Africa plug
Mains adapter

Suitable for:
For connecting devices with protective contact plug CEE 7/4 in South Africa.

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : GOOBAY
Factory number : 95412
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - South Africa plug
    • Colour
    • Black
Datasheet/manual