Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA SK USA :: Travel adapter earthing socket/US plug

Item-No.: TRA SK USA
€3,85
Category of goods: 1 = discountable

TRA SK USA

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Earthing plug - USA socket
    • Colour
    • Black
Earthing socket - US plug
Mains adapter

Suitable for:
Connecting devices with earthing contact plugs CEE 7/4 in
the USA/Canada.

This adapter does not convert mains voltage!
Before use, please make sure
that your device is suitable for connection to the electrical network.



Manufacturer : GOOBAY
Factory number : 95308
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Earthing plug - USA socket
    • Colour
    • Black
Datasheet/manual