Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA SK UK :: Travel adapter earthing socket/UK plug

Item-No.: TRA SK UK
€4,60
Category of goods: 1 = discountable

TRA SK UK

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Earthing socket - UK plug
    • Colour
    • Black
Earthing socket - UK plug
Mains adapter

Suitable for:
Connecting devices with CEE 7/4 earthing contact plugs
to the UK electrical network.

This adapter does not convert mains voltage!
Before use, please make sure
that your device is suitable for connection to the electrical network.
Maximum 5A



Manufacturer : GOOBAY
Factory number : 95307
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Earthing socket - UK plug
    • Colour
    • Black
Datasheet/manual