Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA SK IT :: Travel adapter for earthed contact/Italy

Item-No.: TRA SK IT
€3,60
Category of goods: 1 = discountable

TRA SK IT

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - IT plug
    • Colour
    • Black

Earthed contact plug - Italian plug mains adapter

Suitable for:
For connecting devices with earthed contact plug CEE 7/4 in Italy.

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : GOOBAY
Factory number : 95305
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - IT plug
    • Colour
    • Black
Datasheet/manual