Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA SK CH :: Travel adapter for CH Switzerland/earthed contact

Item-No.: TRA SK CH
€3,25
Category of goods: 1 = discountable

TRA SK CH

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • CH socket - plug with earthing contact
    • Colour
    • Black

Adapter for connecting electrical devices with an earthed plug system from CH in countries with an earthed contact plug system such as DE, FR, BE, CZ, PL, NL, ES, PT, SE, FI, NO, GR, TR, AT...

• Outlet with increased contact protection.
• Max. load 10 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508480
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • CH socket - plug with earthing contact
    • Colour
    • Black
Datasheet/manual