Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA JAP :: Travel adapter for earthed contact/USA/Japan

Item-No.: TRA JAP
€2,75
Category of goods: 1 = discountable

TRA JAP

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - USA/JAP
    • Colour
    • Black

Travel adapter for earthed contact/USA/Japan

Adapter for connecting electrical devices with an earthed contact plug system in countries with a US or Japanese plug system.

• Outlet with increased contact protection.
• Max. load 10 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508550
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Socket with earthing contact - USA/JAP
    • Colour
    • Black
Datasheet/manual