Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA IT SK :: Travel adapter for Italy/earthed contact

Item-No.: TRA IT SK
€2,75
Category of goods: 1 = discountable

TRA IT SK

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • IT socket - plug with earthing contact
    • Colour
    • Black

Travel adapter for GB/earthed contact

Travel adapter for Italy/earthed contact

Adapter for connecting electrical devices with the Italian plug system in countries with earthed contact plug systems such as DE, FR, BE, CZ, PL, NL, ES, PT, SE, FI, NO, GR, TR, AT ...

• Outlet with increased contact protection.
• Max. load 10 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508590
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • IT socket - plug with earthing contact
    • Colour
    • Black
Datasheet/manual