Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA GB SK :: Travel adapter for earthed contact/GB

Item-No.: TRA GB SK
€2,75
Category of goods: 1 = discountable

TRA GB SK

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • GB socket - plug with earthing contact
    • Colour
    • Black

Travel adapter for earthed contact/GB

Adapter for connecting electrical devices with the British plug system in countries with earthed contact plug systems
such as D, F, B, CZ, PL, NL, E, P, S, FI, N, GR, TR, A.

• Outlet with increased contact protection.
• Max. load 13 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508530
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • GB socket - plug with earthing contact
    • Colour
    • Black
Datasheet/manual