Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRA CN AUS :: Safety travel adapter/China, Australia

Item-No.: TRA CN AUS
€2,75
Category of goods: 1 = discountable

TRA CN AUS

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • China/Austrailia socket, with earthing contact
    • Colour
    • Black

Safety travel adapter for Australia and China

Adapter for connecting electronic devices with earthed plug-in system from Australia and China, in countries with
earthed contact systems such as D, F, B, CZ, PL, NL, E, P, S, FI, N, GR, TR, A.

• Outlet with increased contact protection.
• Max. load 10 A/250 V

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : BRENNENSTUHL
Factory number : 1508510
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • China/Austrailia socket, with earthing contact
    • Colour
    • Black
Datasheet/manual