Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS WTU :: SKROSS Country Combo World to UK

Item-No.: SKROSS WTU
€12,60
Category of goods: 1 = discountable

SKROSS WTU

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World to UK
    • Colour
    • White
The Country Adapter from SKROSS is The ideal solution for travellers, who is travel in certain country.with this Country Adapter Europe to UK all european Equipments, which with 3-pole Europe or 2-pole Euro plugs are usable in UK/USA.Also for such devices like Laptop and hairdrier can be connected safety and problem-free.


Manufacturer : SKROSS
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World to UK
    • Colour
    • White
Datasheet/manual